


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,20x14mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 2.4Kbps、62.5Kbps | |
| Voltage - Supply | 3.3V | |
| Features | Wake-up function、Power-up/reset configuration、Non-volatile configuration storage | |
| Quiescent Supply Current | 6.7uA | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EWM22A-400BWL22S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,20x14mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 2.4Kbps、62.5Kbps | |
| Voltage - Supply | 3.3V | |
| Features | Wake-up function、Power-up/reset configuration、Non-volatile configuration storage | |
| Quiescent Supply Current | 6.7uA | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EWM22A-400BWL22S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EWM22A-400BWL22S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.