
* Images are for reference only
RBB66DHHD-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RBB66DHHD-S621
- JLCPCB Part #
- C4882001
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 132P Gold Phosphor bronze Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9390
200+
$6.1696
500+
$5.9522
1000+
$5.8443
Related Products

RBB60DHHD-S621
Sullins Connector Solutions
$14.8442

RBB66DHHN-S621
Sullins Connector Solutions
$15.9390

RCB66DHHD-S621
Sullins Connector Solutions
$40.5784

ACB13DHLT
Sullins Connector Solutions
$12.6627

ABB60DHLR-S621
Sullins Connector Solutions
$30.2793

RCB20DYHN
Sullins Connector Solutions
$7.8053