
* Images are for reference only
EMZR250ADA221MF80G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMZR250ADA221MF80G
- JLCPCB Part #
- C525856
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 160mΩ@100kHz 2000hrs@105℃ 220uF 25V 600mA@100kHz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0478
10+
$0.8582
30+
$0.7634
100+
$0.6686
500+
$0.6123
900+
$0.4854
Related Products