
* Images are for reference only
533980471
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 533980471
- JLCPCB Part #
- C17617036
- Package
- SMD,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 10.15mm 125V 1A 1x4P 4 4.2mm 4.7mm 4P Auxiliary Solder Pin PA Phosphor bronze PicoBlade(MX 1.25) Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68521
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 67671
In-stock Item Pricing
Qty Unit Price
1+
$0.1663
50+
$0.1383
150+
$0.1243
1400+
$0.1138
2800+
$0.1054
5600+
$0.1011
Related Products
Welcome back, may I help you?