
* Images are for reference only
NQ03WAF1272T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- NQ03WAF1272T5E
- JLCPCB Part #
- C50670522
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 12.7kΩ Thick Film Resistor ±1% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3802
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3802
In-stock Item Pricing
Qty Unit Price
1+
$0.0034
1000+
$0.0026
5000+
$0.0021
10000+
$0.0019
50000+
$0.0017
Related Products