
* Images are for reference only
HP02WAF124JTCE
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- HP02WAF124JTCE
- JLCPCB Part #
- C50670479
- Package
- 0402
- Description
- -55℃~+155℃ 100mW 12.4Ω Thick Film Resistor ±1% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 596
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 596
In-stock Item Pricing
Qty Unit Price
1+
$0.0012
1000+
$0.0009
3000+
$0.0008
10000+
$0.0007
50000+
$0.0006