
* Images are for reference only
530470710
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 530470710
- JLCPCB Part #
- C17454015
- Package
- Plugin,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 10.5mm 125V 1A 1x7P 3.2mm 4.2mm 7 7P PA Phosphor bronze PicoBlade(MX 1.25) Through Hole Tin UL94V-0 White 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 777
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 768
In-stock Item Pricing
Qty Unit Price
1+
$0.3369
50+
$0.2754
150+
$0.2489
500+
$0.2159
2000+
$0.2013
4000+
$0.1925
Related Products
Welcome back, may I help you?