
* Images are for reference only
530470410
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 530470410
- JLCPCB Part #
- C504989
- Package
- Plugin,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.2mm 4 4.2mm 4P 6.75mm PA Phosphor bronze PicoBlade(MX 1.25) Through Hole Tin UL94V-0 White 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102474
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 97307
In-stock Item Pricing
Qty Unit Price
1+
$0.1222
50+
$0.0995
150+
$0.0881
500+
$0.0794
2500+
$0.0727
5000+
$0.0693
Related Products