Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. IRS9103AXTSA1
IRS9103AXTSA1 - 1
IRS9103AXTSA1 - 2
IRS9103AXTSA1 - 3
Extended1/3
* Images are for reference only
IRS9103AXTSA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRS9103AXTSA1
JLCPCB Part #
C50374893
Package
WFWLB-9
Description
-40℃~+105℃ 10A 3.1V~3.6V WFWLB-9 Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerInfineon Technologies
PackageWFWLB-9
Operating Temperature-40℃~+105℃
Voltage - Supply3.1V~3.6V
Peak Output Current10A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. IRS9103AXTSA1
IRS9103AXTSA1

* Images are for reference only

IRS9103AXTSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS9103AXTSA1
JLCPCB Part #
C50374893
Package
WFWLB-9
Description
-40℃~+105℃ 10A 3.1V~3.6V WFWLB-9 Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS9103AXTSA1

* Images are for reference only

IRS9103AXTSA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS9103AXTSA1
JLCPCB Part #
C50374893
Package
WFWLB-9
Description
-40℃~+105℃ 10A 3.1V~3.6V WFWLB-9 Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS9103AXTSA1 Specifications

IRS9103AXTSA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerInfineon Technologies
PackageWFWLB-9
Operating Temperature-40℃~+105℃
Voltage - Supply3.1V~3.6V
Peak Output Current10A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS9103AXTSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRS9103AXTSA1 Schematic Symbol & PCB Footprint

The IRS9103AXTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.