
* Images are for reference only
W-0800M04P-R000
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- W-0800M04P-R000
- JLCPCB Part #
- C50314155
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1x4P 4 4P 5.46mm 500mA 50V Beige LCP Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4080
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4076
In-stock Item Pricing
Qty Unit Price
1+
$0.1329
50+
$0.1050
150+
$0.0910
500+
$0.0806
2500+
$0.0720
4000+
$0.0679
Related Products