

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Spade Terminal | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Package | - | |
| Fork Type | Standard U-shape | |
| Overall Length | 180mm、300mm | |
| Jacket Color | Black | |
| Jacket Type | Heat shrink tube |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S082540002D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Spade Terminal | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Package | - | |
| Fork Type | Standard U-shape | |
| Overall Length | 180mm、300mm | |
| Jacket Color | Black | |
| Jacket Type | Heat shrink tube |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S082540002D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S082540002D datasheets or manufacturer documentation.
Datasheet: S082540002D Datasheet (PDF)
The S082540002D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.