


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | WPMtek(Wei Pan Microelectronics) | |
| Package | Plugin,D2xL4mm | |
| Impulse Discharge Current | 500A | |
| Length | 4mm | |
| Diameter (φD) | 2mm | |
| Voltage - DC Spark Over (Nom) | 200V | |
| Operating Temperature Range | -45℃~+125℃ | |
| Pitch | 5mm | |
| Tolerance | ±20% | |
| inter-electrode capacitance | 0.8pF | |
| Number of Poles | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WSG2L201M-2040 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | WPMtek(Wei Pan Microelectronics) | |
| Package | Plugin,D2xL4mm | |
| Impulse Discharge Current | 500A | |
| Length | 4mm | |
| Diameter (φD) | 2mm | |
| Voltage - DC Spark Over (Nom) | 200V | |
| Operating Temperature Range | -45℃~+125℃ | |
| Pitch | 5mm | |
| Tolerance | ±20% | |
| inter-electrode capacitance | 0.8pF | |
| Number of Poles | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WSG2L201M-2040. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The WSG2L201M-2040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.