Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. AW15208HFDR
AW15208HFDR - 1
AW15208HFDR - 2
AW15208HFDR - 3
Extended1/3
* Images are for reference only
AW15208HFDR
Attributes
Value
Manufacturer
AWINIC(Shanghai Awinic Tech)
MFR.Part #
AW15208HFDR
JLCPCB Part #
C506195
Package
FCDFN-6L(0.7x1.1)
Description
-40℃~+85℃ 1.5V~3.3V 13.4dB 1dB 9mA FCDFN-6L(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageFCDFN-6L(0.7x1.1)
Frequency Range2.3GHz~2.69GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~3.3V
FeaturesInput matching integration、Output matching integration、Bypass mode
P1dB-1dBm
Noise Figure1dB
Input Return Loss9dB
Output Return Loss8dB
Current - Supply9mA
IP37.5dBm
Gain13.4dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. AW15208HFDR
AW15208HFDR

* Images are for reference only

AW15208HFDR

Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW15208HFDR
JLCPCB Part #
C506195
Package
FCDFN-6L(0.7x1.1)
Description
-40℃~+85℃ 1.5V~3.3V 13.4dB 1dB 9mA FCDFN-6L(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW15208HFDR

* Images are for reference only

AW15208HFDR
Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW15208HFDR
JLCPCB Part #
C506195
Package
FCDFN-6L(0.7x1.1)
Description
-40℃~+85℃ 1.5V~3.3V 13.4dB 1dB 9mA FCDFN-6L(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW15208HFDR Specifications

AW15208HFDR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageFCDFN-6L(0.7x1.1)
Frequency Range2.3GHz~2.69GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~3.3V
FeaturesInput matching integration、Output matching integration、Bypass mode
P1dB-1dBm
Noise Figure1dB
Input Return Loss9dB
Output Return Loss8dB
Current - Supply9mA
IP37.5dBm
Gain13.4dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW15208HFDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AW15208HFDR Documents

AW15208HFDR datasheets or manufacturer documentation.

Datasheet: AW15208HFDR Datasheet (PDF)

AW15208HFDR Schematic Symbol & PCB Footprint

The AW15208HFDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.