Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. AW5008H1FDR
AW5008H1FDR - 1
AW5008H1FDR - 2
AW5008H1FDR - 3
Extended1/3
* Images are for reference only
AW5008H1FDR
Attributes
Value
Manufacturer
AWINIC(Shanghai Awinic Tech)
MFR.Part #
AW5008H1FDR
JLCPCB Part #
C506189
Package
DFN-6(0.7x1.1)
Description
Input matching integration、Output matching integration、Fast enable control DFN-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageDFN-6(0.7x1.1)
Frequency Range2.3GHz~2.69GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~3.1V
FeaturesInput matching integration、Output matching integration、Fast enable control
Noise Figure1.1dB
P1dB-4dBm
Input Return Loss-6dB
Output Return Loss-5dB
Current - Supply7.5mA
IP35.1dBm
Gain15.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. AW5008H1FDR
AW5008H1FDR

* Images are for reference only

AW5008H1FDR

Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW5008H1FDR
JLCPCB Part #
C506189
Package
DFN-6(0.7x1.1)
Description
Input matching integration、Output matching integration、Fast enable control DFN-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW5008H1FDR

* Images are for reference only

AW5008H1FDR
Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW5008H1FDR
JLCPCB Part #
C506189
Package
DFN-6(0.7x1.1)
Description
Input matching integration、Output matching integration、Fast enable control DFN-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW5008H1FDR Specifications

AW5008H1FDR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageDFN-6(0.7x1.1)
Frequency Range2.3GHz~2.69GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~3.1V
FeaturesInput matching integration、Output matching integration、Fast enable control
Noise Figure1.1dB
P1dB-4dBm
Input Return Loss-6dB
Output Return Loss-5dB
Current - Supply7.5mA
IP35.1dBm
Gain15.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW5008H1FDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AW5008H1FDR Schematic Symbol & PCB Footprint

The AW5008H1FDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.