
* Images are for reference only
RCB56DHBT-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCB56DHBT-S621
- JLCPCB Part #
- C4592997
- Package
- Push-Pull,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 112P Gold Phosphor bronze Right Angle 弯插,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.1542
200+
$9.3484
500+
$9.0203
1000+
$8.8578
Related Products

RBB56DHBT-S621
Sullins Connector Solutions
$21.9860

RCB66DHBT-S621
Sullins Connector Solutions
$26.7052

RCB56DHBR-S621
Sullins Connector Solutions
$25.1691

GCB85DHBT
Sullins Connector Solutions
$30.4432

RBB40DHBT
Sullins Connector Solutions
$18.6340

GBB92DHBD-S329
Sullins Connector Solutions
$27.2135