
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DIP-8 | |
| Power Supply Rejection Ratio (PSRR) | 110dB | |
| Voltage - Supply | -16V~-3.5V、3.5V~16V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MUSES8820D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DIP-8 | |
| Power Supply Rejection Ratio (PSRR) | 110dB | |
| Voltage - Supply | -16V~-3.5V、3.5V~16V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MUSES8820D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MUSES8820D datasheets or manufacturer documentation.
Datasheet: MUSES8820D Datasheet (PDF)
The MUSES8820D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.