
* Images are for reference only
FTC201210S3R3MBCA
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC201210S3R3MBCA
- JLCPCB Part #
- C48888267
- Package
- 0805
- Description
- 1.8A 2.2A 210mΩ 3.3uH ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1579
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1567
In-stock Item Pricing
Qty Unit Price
1+
$0.0768
50+
$0.0612
150+
$0.0533
500+
$0.0475
3000+
$0.0428
6000+
$0.0404
Related Products