CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. FTC141208SR47MGCA
FTC141208SR47MGCA
Extended
* Images are for reference only

FTC141208SR47MGCA

Attributes
Value
Manufacturer
cjiang (Changjiang Microelectronics Tech)
MFR.Part #
FTC141208SR47MGCA
JLCPCB Part #
C48888129
Package
SMD,1.4x1.2mm
Description
29mΩ 3.8A 4.6A 470nH ±20% SMD,1.4x1.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
Manufacturercjiang (Changjiang Microelectronics Tech)
PackageSMD,1.4x1.2mm
Current - Saturation(Isat)4.6A
Inductance470nH
Tolerance±20%
Current Rating3.8A
DC Resistance(DCR)29mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. FTC141208SR47MGCA
FTC141208SR47MGCA

* Images are for reference only

FTC141208SR47MGCA

Extended
Manufacturer

cjiang (Changjiang Microelectronics Tech)

MFR.Part #
FTC141208SR47MGCA
JLCPCB Part #
C48888129
Package
SMD,1.4x1.2mm
Description
29mΩ 3.8A 4.6A 470nH ±20% SMD,1.4x1.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTC141208SR47MGCA

* Images are for reference only

FTC141208SR47MGCA

Extended
Manufacturer

cjiang (Changjiang Microelectronics Tech)

MFR.Part #
FTC141208SR47MGCA
JLCPCB Part #
C48888129
Package
SMD,1.4x1.2mm
Description
29mΩ 3.8A 4.6A 470nH ±20% SMD,1.4x1.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTC141208SR47MGCA Specifications

FTC141208SR47MGCA technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
Manufacturercjiang (Changjiang Microelectronics Tech)
PackageSMD,1.4x1.2mm
Current - Saturation(Isat)4.6A
Inductance470nH
Tolerance±20%
Current Rating3.8A
DC Resistance(DCR)29mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTC141208SR47MGCA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FTC141208SR47MGCA Schematic Symbol & PCB Footprint

The FTC141208SR47MGCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.