
* Images are for reference only
510210300
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 510210300
- JLCPCB Part #
- C122445
- Package
- P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 1x3P 3 Non-Latching PBT PicoBlade(MX 1.25) UL94V-0 White Without Fins P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7900
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7900
In-stock Item Pricing
Qty Unit Price
1+
$0.0261
200+
$0.0216
600+
$0.0191
2000+
$0.0162
10000+
$0.0149
20000+
$0.0142
Related Products
Welcome back, may I help you?