
* Images are for reference only
RBB50DHND
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RBB50DHND
- JLCPCB Part #
- C4523864
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 100P Gold Phosphor bronze 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4001
200+
$5.1858
500+
$5.0039
1000+
$4.9138
Related Products