This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AHSC100505JR10

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AHSC100505JR10
JLCPCB Part #
C48543530
Package
SMD
Description
1.5GHz 100mA 100nH 2.5Ω 20@250MHz Wire-wound chip inductor ±5% SMD Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1950

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 1950

In-stock Item Pricing

Qty Unit Price
1+ $0.0078
500+ $0.0077
1500+ $0.0075
5000+ $0.0074

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons