
* Images are for reference only
5040510801
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5040510801
- JLCPCB Part #
- C505362
- Package
- P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm 1x8P 8 Black Non-Latching UL94V-0 P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14607
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14607
In-stock Item Pricing
Qty Unit Price
1+
$0.1757
50+
$0.1471
150+
$0.1328
1000+
$0.1220
2000+
$0.1135
5000+
$0.1091
Related Products
Welcome back, may I help you?