
* Images are for reference only
MAX4531CPP
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4531CPP
- JLCPCB Part #
- C4468579
- Package
- PDIP-20
- Description
- 0℃~+70℃ PDIP-20 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2335
200+
$0.4783
500+
$0.4606
1000+
$0.4525
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX4531CWP+
Analog Devices Inc./Maxim Integrated
$4.3041

MAX4511CPE
Analog Devices Inc./Maxim Integrated
$4.2526

MAX441CPP
Analog Devices Inc./Maxim Integrated
$9.3665

MAX394EPP+
Analog Devices Inc./Maxim Integrated
$13.1215

MAX333CPP+
Analog Devices Inc./Maxim Integrated
$10.3761

MAX4533EPP+
Analog Devices Inc./Maxim Integrated
$26.9369