
* Images are for reference only
50375023
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 50375023
- JLCPCB Part #
- C142370
- Package
- P=2.5mm
- Description
- -55℃~+105℃ 1 1x2P 2 2.5mm Mini-SPOX(5264) Non-Latching PA UL94V-0 White Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8389
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8389
In-stock Item Pricing
Qty Unit Price
1+
$0.0243
500+
$0.0203
2000+
$0.0173
5000+
$0.0159
25000+
$0.0147
50000+
$0.0141
Related Products
Welcome back, may I help you?