
* Images are for reference only
5013300300
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5013300300
- JLCPCB Part #
- C564672
- Package
- P=1mm
- Description
- -40℃~+105℃ 1 1mm 1x3P 3 PA UL94V-0 White P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47352
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 47352
In-stock Item Pricing
Qty Unit Price
1+
$0.0445
100+
$0.0395
300+
$0.0369
1000+
$0.0337
5000+
$0.0323
10000+
$0.0315
Related Products
Welcome back, may I help you?