


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-24 | |
| Clock Frequency | 8.192MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Data rate | 64kHz | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 130dB | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current (Iq) | 2.4mA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 64kHz | |
| Features | 上电复位、双极性输入、内置数字滤波器、双极性电源 | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 24 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX11270EUG+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-24 | |
| Clock Frequency | 8.192MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Data rate | 64kHz | |
| Clock/Oscillator | Built-in | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 130dB | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current (Iq) | 2.4mA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 64kHz | |
| Features | 上电复位、双极性输入、内置数字滤波器、双极性电源 | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 24 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX11270EUG+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX11270EUG+ datasheets or manufacturer documentation.
Datasheet: MAX11270EUG+ Datasheet (PDF)
The MAX11270EUG+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.