


MAX11213EEE+
- Manufacturer
- MFR.Part #
- MAX11213EEE+
- JLCPCB Part #
- C490269
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃ 1 120Hz 16 2.7V~3.6V SPI QSOP-16-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Sampling Rate | 120Hz | |
| Features | 输入缓冲器、上电复位、双极性输入、内置数字滤波器 | |
| number of channels | 1 | |
| Resolution (Bits) | 16 | |
| Interface | SPI |

* Images are for reference only
MAX11213EEE+
Extended- Manufacturer
- MFR.Part #
- MAX11213EEE+
- JLCPCB Part #
- C490269
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃ 1 120Hz 16 2.7V~3.6V SPI QSOP-16-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX11213EEE+
Extended- Manufacturer
- MFR.Part #
- MAX11213EEE+
- JLCPCB Part #
- C490269
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃ 1 120Hz 16 2.7V~3.6V SPI QSOP-16-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX11213EEE+ Specifications
MAX11213EEE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Sampling Rate | 120Hz | |
| Features | 输入缓冲器、上电复位、双极性输入、内置数字滤波器 | |
| number of channels | 1 | |
| Resolution (Bits) | 16 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX11213EEE+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX11213EEE+ Schematic Symbol & PCB Footprint
The MAX11213EEE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.