
* Images are for reference only
5.250.2100A
Extended
- Manufacturer
- Reomax
- MFR.Part #
- 5.250.2100A
- JLCPCB Part #
- C5381759
- Package
- Plugin,D5xL20mm
- Description
- -55℃~+125℃ 1.5kA@250V 10A 20mm 242 250V 5mm Ceramic Tube Fuse Plugin,D5xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 819
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 819
In-stock Item Pricing
Qty Unit Price
1+
$0.0701
10+
$0.0555
30+
$0.0482
100+
$0.0426
500+
$0.0382
1000+
$0.0360
Related Products
Welcome back, may I help you?