
* Images are for reference only
AACT453228R101W
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AACT453228R101W
- JLCPCB Part #
- C47327413
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+150℃ 100uH@100kHz 10MΩ 125V 150mA 2kΩ@10MHz、5.3kΩ@10MHz 2Ω 50V SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1810
50+
$0.1764
150+
$0.1734
500+
$0.1704
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products