
* Images are for reference only
AAPS1040MR36A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1040MR36A
- JLCPCB Part #
- C47327356
- Package
- SMD,11.5x10mm
- Description
- 1.2mΩ 30.3A 360nH 50.5A AEC-Q200 ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.3546
50+
$0.2776
150+
$0.2446
500+
$0.2035
2500+
$0.1852
5000+
$0.1741
Related Products