
* Images are for reference only
HB-FH6-254210PB2GOB
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FH6-254210PB2GOB
- JLCPCB Part #
- C47326622
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1.5A 2 2.54mm 2.54mm 20P 2x10P 3.2mm 8.5mm Brass Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2075
50+
$0.1629
160+
$0.1439
480+
$0.1199
3200+
$0.1093
4800+
$0.1031
Related Products