
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-14 | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Operating Temperature | 0℃~+70℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1uV | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Features | Zero drift / auto-zero | |
| Slew Rate | 1.25V/us | |
| Ib - Input Bias Current | 30pA | |
| Quiescent Current(Iq) | 500uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX423CPD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-14 | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Operating Temperature | 0℃~+70℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1uV | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Features | Zero drift / auto-zero | |
| Slew Rate | 1.25V/us | |
| Ib - Input Bias Current | 30pA | |
| Quiescent Current(Iq) | 500uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX423CPD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX423CPD datasheets or manufacturer documentation.
Datasheet: MAX423CPD Datasheet (PDF)
The MAX423CPD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.