
NJM064D
- Manufacturer
- MFR.Part #
- NJM064D
- JLCPCB Part #
- C4370257
- Package
- DIP-14
- Description
- 15mV 1MHz 200uA 3.5V/us 400pA 90dB DIP-14 FET Input Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DIP-14 | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Vos - Input Offset Voltage | 15mV | |
| Ib - Input Bias Current | 400pA | |
| Slew Rate | 3.5V/us | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current(Iq) | 200uA |

* Images are for reference only
NJM064D
Extended- Manufacturer
- MFR.Part #
- NJM064D
- JLCPCB Part #
- C4370257
- Package
- DIP-14
- Description
- 15mV 1MHz 200uA 3.5V/us 400pA 90dB DIP-14 FET Input Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NJM064D
Extended- Manufacturer
- MFR.Part #
- NJM064D
- JLCPCB Part #
- C4370257
- Package
- DIP-14
- Description
- 15mV 1MHz 200uA 3.5V/us 400pA 90dB DIP-14 FET Input Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM064D Specifications
NJM064D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DIP-14 | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Vos - Input Offset Voltage | 15mV | |
| Ib - Input Bias Current | 400pA | |
| Slew Rate | 3.5V/us | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current(Iq) | 200uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM064D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJM064D Documents
NJM064D datasheets or manufacturer documentation.
Datasheet: NJM064D Datasheet (PDF)
NJM064D Schematic Symbol & PCB Footprint
The NJM064D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.