
UA733M/BCA
- Manufacturer
- MFR.Part #
- UA733M/BCA
- JLCPCB Part #
- C4368998
- Package
- -
- Description
- -55℃~+125℃ 1 20uA 24mA 3uA 86dB Built-in compensation - Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Input Offset Current(Ios) | 3uA | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Number of Channels | 1 | |
| Quiescent Current | 24mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 20uA |

* Images are for reference only
UA733M/BCA
Extended- Manufacturer
- MFR.Part #
- UA733M/BCA
- JLCPCB Part #
- C4368998
- Package
- -
- Description
- -55℃~+125℃ 1 20uA 24mA 3uA 86dB Built-in compensation - Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UA733M/BCA
Extended- Manufacturer
- MFR.Part #
- UA733M/BCA
- JLCPCB Part #
- C4368998
- Package
- -
- Description
- -55℃~+125℃ 1 20uA 24mA 3uA 86dB Built-in compensation - Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UA733M/BCA Specifications
UA733M/BCA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Input Offset Current(Ios) | 3uA | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Number of Channels | 1 | |
| Quiescent Current | 24mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 20uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UA733M/BCA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UA733M/BCA Schematic Symbol & PCB Footprint
The UA733M/BCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.