
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-8(0.8x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 600uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 95mA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Slew Rate | 8V/us | |
| Gain Bandwidth Product | 10MHz | |
| Single supply | 2.7V~20V | |
| Common Mode Rejection Ratio(CMRR) | 111dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Quiescent Current | 1.2mA | |
| Features | Built-in compensation、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 75pA | |
| Dual Supply | -10V~-1.35V、1.35V~10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX40242ANA+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-8(0.8x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 600uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 95mA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Slew Rate | 8V/us | |
| Gain Bandwidth Product | 10MHz | |
| Single supply | 2.7V~20V | |
| Common Mode Rejection Ratio(CMRR) | 111dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Quiescent Current | 1.2mA | |
| Features | Built-in compensation、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 75pA | |
| Dual Supply | -10V~-1.35V、1.35V~10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX40242ANA+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX40242ANA+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.