
MAX2264EUE
- Manufacturer
- MFR.Part #
- MAX2264EUE
- JLCPCB Part #
- C4367734
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 2.7V~5V Enable/shutdown function TSSOP-16 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Features | Enable/shutdown function | |
| Single supply | 2.7V~5V |

* Images are for reference only
MAX2264EUE
Extended- Manufacturer
- MFR.Part #
- MAX2264EUE
- JLCPCB Part #
- C4367734
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 2.7V~5V Enable/shutdown function TSSOP-16 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX2264EUE
Extended- Manufacturer
- MFR.Part #
- MAX2264EUE
- JLCPCB Part #
- C4367734
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 2.7V~5V Enable/shutdown function TSSOP-16 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2264EUE Specifications
MAX2264EUE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Features | Enable/shutdown function | |
| Single supply | 2.7V~5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2264EUE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2264EUE Documents
MAX2264EUE datasheets or manufacturer documentation.
Datasheet: MAX2264EUE Datasheet (PDF)
MAX2264EUE Schematic Symbol & PCB Footprint
The MAX2264EUE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.