
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CERDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Output Current | 80mA | |
| Features | Zero drift / auto-zero | |
| Slew Rate | 500V/ms | |
| Ib - Input Bias Current | 10pA | |
| Gain Bandwidth Product | 500kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX422CJA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CERDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Output Current | 80mA | |
| Features | Zero drift / auto-zero | |
| Slew Rate | 500V/ms | |
| Ib - Input Bias Current | 10pA | |
| Gain Bandwidth Product | 500kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX422CJA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX422CJA datasheets or manufacturer documentation.
Datasheet: MAX422CJA Datasheet (PDF)
The MAX422CJA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.