
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+70℃ | |
| Number of Channels | 1 | |
| Output Current | 22mA | |
| Features | Overvoltage protection | |
| Slew Rate | 100V/ms | |
| Ib - Input Bias Current | 0.8pA | |
| Gain Bandwidth Product | 4MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4074AKEUK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+70℃ | |
| Number of Channels | 1 | |
| Output Current | 22mA | |
| Features | Overvoltage protection | |
| Slew Rate | 100V/ms | |
| Ib - Input Bias Current | 0.8pA | |
| Gain Bandwidth Product | 4MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4074AKEUK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4074AKEUK datasheets or manufacturer documentation.
Datasheet: MAX4074AKEUK Datasheet (PDF)
The MAX4074AKEUK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.