Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. HTD8325QNL
HTD8325QNL - 1
HTD8325QNL - 2
HTD8325QNL - 3
Extended1/3
* Images are for reference only
HTD8325QNL
Attributes
Value
Manufacturer
Jiaxing Heroic Elec Tech
MFR.Part #
HTD8325QNL
JLCPCB Part #
C46955905
Package
QFN-24(4x4)
Description
-20℃~+85℃ 130mΩ 2mA 3 5A Interleaved conduction protection Three Phase QFN-24(4x4) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerJiaxing Heroic Elec Tech
PackageQFN-24(4x4)
Operating Temperature-20℃~+85℃
Integrated FETsYes
Voltage - Supply5.5V~18V
Output Current3.5A
Number of Half Bridges3
FeaturesInterleaved conduction protection
Drive TypeThree Phase
RDS(on)130mΩ
Quiescent Current(Iq)2mA
Peak Current5A
InterfacePWM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. HTD8325QNL
HTD8325QNL

* Images are for reference only

HTD8325QNL

Extended
Manufacturer

Jiaxing Heroic Elec Tech

MFR.Part #
HTD8325QNL
JLCPCB Part #
C46955905
Package
QFN-24(4x4)
Description
-20℃~+85℃ 130mΩ 2mA 3 5A Interleaved conduction protection Three Phase QFN-24(4x4) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTD8325QNL

* Images are for reference only

HTD8325QNL
Extended
Manufacturer

Jiaxing Heroic Elec Tech

MFR.Part #
HTD8325QNL
JLCPCB Part #
C46955905
Package
QFN-24(4x4)
Description
-20℃~+85℃ 130mΩ 2mA 3 5A Interleaved conduction protection Three Phase QFN-24(4x4) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTD8325QNL Specifications

HTD8325QNL technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerJiaxing Heroic Elec Tech
PackageQFN-24(4x4)
Operating Temperature-20℃~+85℃
Integrated FETsYes
Voltage - Supply5.5V~18V
Output Current3.5A
Number of Half Bridges3
FeaturesInterleaved conduction protection
Drive TypeThree Phase
RDS(on)130mΩ
Quiescent Current(Iq)2mA
Peak Current5A
InterfacePWM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HTD8325QNL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HTD8325QNL Schematic Symbol & PCB Footprint

The HTD8325QNL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.