


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Package | 插件,13.2x9.1mm | |
| Output Current(Max) | 134mA | |
| Conversion Efficiency | 83% | |
| Type | Plastic encapsulated type | |
| Output Voltage Accuracy | ±1% | |
| Capacitive Load(Max) | 440uF | |
| Voltage - Supply | 9V~36V | |
| Operating Temperature Range | -40℃~+80℃ | |
| Switching Frequency | 100kHz | |
| Output Voltage | 15V | |
| Quiescent Supply Current | 18mA | |
| Ripple Noise | 50mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDH02-24S15WH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Package | 插件,13.2x9.1mm | |
| Output Current(Max) | 134mA | |
| Conversion Efficiency | 83% | |
| Type | Plastic encapsulated type | |
| Output Voltage Accuracy | ±1% | |
| Capacitive Load(Max) | 440uF | |
| Voltage - Supply | 9V~36V | |
| Operating Temperature Range | -40℃~+80℃ | |
| Switching Frequency | 100kHz | |
| Output Voltage | 15V | |
| Quiescent Supply Current | 18mA | |
| Ripple Noise | 50mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDH02-24S15WH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SDH02-24S15WH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.