
* Images are for reference only
473460001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 473460001
- JLCPCB Part #
- C132560
- Package
- SMD
- Description
- -30℃~+85℃ 1 10000 times 1A 30V 5P Black Female Micro-B USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2938
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2823
In-stock Item Pricing
Qty Unit Price
1+
$0.5897
10+
$0.4833
30+
$0.4382
100+
$0.3802
500+
$0.3561
1000+
$0.3400
Related Products
Welcome back, may I help you?