This website requires JavaScript.
no-image

* Images are for reference only

ESMH401VRD102MAA0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMH401VRD102MAA0S
JLCPCB Part #
C4155419
Package
Plugin
Description
-25℃~+85℃ 1000uF 2000hrs@85℃ 22.5mm 400V ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.2499
200+ $3.9672
500+ $3.8273
1000+ $3.7581
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons