
* Images are for reference only
471KD14
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 471KD14
- JLCPCB Part #
- C78353
- Package
- Plugin,P=7.5mm
- Description
- 175J 300V 385V 430pF@1kHz 470V 600mW 6kA 775V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51967
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 49525
In-stock Item Pricing
Qty Unit Price
1+
$0.1324
50+
$0.1075
300+
$0.0899
600+
$0.0806
2400+
$0.0730
5100+
$0.0693
Related Products
Welcome back, may I help you?