GMC04CG220J16NT
Extended
* Images are for reference only

GMC04CG220J16NT

Attributes
Value
MFR.Part #
GMC04CG220J16NT
JLCPCB Part #
C3906206
Package
0402
Description
16V 22pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerCAL-CHIP ELECTRONICS, INC.
Package0402
Voltage Rating16V
Tolerance±5%
Capacitance22pF
Temperature CoefficientC0G