
* Images are for reference only
GCJ55DR72J224KXJ1L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GCJ55DR72J224KXJ1L
- JLCPCB Part #
- C3893773
- Package
- 2220
- Description
- 220nF 630V X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.7841
10+
$0.6408
30+
$0.5684
100+
$0.4975
500+
$0.4541
1000+
$0.4331