



HX25002-20Y
- Manufacturer
- MFR.Part #
- HX25002-20Y
- JLCPCB Part #
- C442298
- Package
- P=2.5mm
- Description
- 1 1x20P 2.5mm 20 Non-Latching PA UL94V-2 Without Fins XH P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | P=2.5mm | |
| Holes Structure | 1x20P | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Flame Retardant Rating | UL94V-2 | |
| With Locker | Non-Latching | |
| Reference Series | XH | |
| Pitch | 2.5mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 20 |

* Images are for reference only
HX25002-20Y
Extended- Manufacturer
- MFR.Part #
- HX25002-20Y
- JLCPCB Part #
- C442298
- Package
- P=2.5mm
- Description
- 1 1x20P 2.5mm 20 Non-Latching PA UL94V-2 Without Fins XH P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HX25002-20Y
Extended- Manufacturer
- MFR.Part #
- HX25002-20Y
- JLCPCB Part #
- C442298
- Package
- P=2.5mm
- Description
- 1 1x20P 2.5mm 20 Non-Latching PA UL94V-2 Without Fins XH P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX25002-20Y Specifications
HX25002-20Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | P=2.5mm | |
| Holes Structure | 1x20P | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Flame Retardant Rating | UL94V-2 | |
| With Locker | Non-Latching | |
| Reference Series | XH | |
| Pitch | 2.5mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 20 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX25002-20Y. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX25002-20Y Documents
HX25002-20Y datasheets or manufacturer documentation.
Datasheet: HX25002-20Y Datasheet (PDF)
HX25002-20Y Schematic Symbol & PCB Footprint
The HX25002-20Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.