



HX15001-3AB
- Manufacturer
- MFR.Part #
- HX15001-3AB
- JLCPCB Part #
- C442139
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 125V 1A 1x3P 3 3P Beige PA9T Surface Mount,Vertical UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | SMD,P=1.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 125V | |
| Color | Beige | |
| Current Rating | 1A | |
| Pins Structure | 1x3P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Reference Series | ZH | |
| Number of Pins | 3P | |
| Pitch | 1.5mm | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 3 |

* Images are for reference only
HX15001-3AB
Extended- Manufacturer
- MFR.Part #
- HX15001-3AB
- JLCPCB Part #
- C442139
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 125V 1A 1x3P 3 3P Beige PA9T Surface Mount,Vertical UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HX15001-3AB
Extended- Manufacturer
- MFR.Part #
- HX15001-3AB
- JLCPCB Part #
- C442139
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 125V 1A 1x3P 3 3P Beige PA9T Surface Mount,Vertical UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX15001-3AB Specifications
HX15001-3AB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | SMD,P=1.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 125V | |
| Color | Beige | |
| Current Rating | 1A | |
| Pins Structure | 1x3P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Reference Series | ZH | |
| Number of Pins | 3P | |
| Pitch | 1.5mm | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX15001-3AB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX15001-3AB Documents
HX15001-3AB datasheets or manufacturer documentation.
Datasheet: HX15001-3AB Datasheet (PDF)
HX15001-3AB Schematic Symbol & PCB Footprint
The HX15001-3AB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.