
GMC57CG273F200NT
- Manufacturer
- MFR.Part #
- GMC57CG273F200NT
- JLCPCB Part #
- C3830696
- Package
- 2225
- Description
- 200V 27nF C0G 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | CAL-CHIP ELECTRONICS, INC. | |
| Package | 2225 | |
| Voltage Rating | 200V | |
| Capacitance | 27nF | |
| Temperature Coefficient | C0G |

* Images are for reference only
GMC57CG273F200NT
Extended- Manufacturer
- MFR.Part #
- GMC57CG273F200NT
- JLCPCB Part #
- C3830696
- Package
- 2225
- Description
- 200V 27nF C0G 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GMC57CG273F200NT
Extended- Manufacturer
- MFR.Part #
- GMC57CG273F200NT
- JLCPCB Part #
- C3830696
- Package
- 2225
- Description
- 200V 27nF C0G 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GMC57CG273F200NT Specifications
GMC57CG273F200NT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | CAL-CHIP ELECTRONICS, INC. | |
| Package | 2225 | |
| Voltage Rating | 200V | |
| Capacitance | 27nF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GMC57CG273F200NT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GMC57CG273F200NT Schematic Symbol & PCB Footprint
The GMC57CG273F200NT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.