CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Counters, Dividers
  6. SN74S161N
SN74S161N
Extended
* Images are for reference only

SN74S161N

Attributes
Value
Manufacturer
AMD(Advanced Micro Devices)
MFR.Part #
SN74S161N
JLCPCB Part #
C3828362
Package
PDIP-16
Description
0℃~+75℃ 1 100MHz 4.75V~5.25V Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter PDIP-16 Counters, Dividers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Counters, Dividers
ManufacturerAMD(Advanced Micro Devices)
PackagePDIP-16
Operating Temperature0℃~+75℃
Propagation Delay9ns@5V,15pF、13ns@5V,15pF
Count Rate100MHz
Logic TypeDivide-by-2
Trigger TypeRising Edge
DirectionUp Counter
Power Dissipation410mW
Series74S
Voltage - Supply4.75V~5.25V
FeaturesReset function、Synchronous counting
Number of Elements1
TimingSynchronous
ResetAsynchronous
Resolution4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Counters, Dividers
  6. SN74S161N
SN74S161N

* Images are for reference only

SN74S161N

Extended
Manufacturer

AMD(Advanced Micro Devices)

MFR.Part #
SN74S161N
JLCPCB Part #
C3828362
Package
PDIP-16
Description
0℃~+75℃ 1 100MHz 4.75V~5.25V Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter PDIP-16 Counters, Dividers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN74S161N

* Images are for reference only

SN74S161N

Extended
Manufacturer

AMD(Advanced Micro Devices)

MFR.Part #
SN74S161N
JLCPCB Part #
C3828362
Package
PDIP-16
Description
0℃~+75℃ 1 100MHz 4.75V~5.25V Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter PDIP-16 Counters, Dividers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN74S161N Specifications

SN74S161N technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Counters, Dividers
ManufacturerAMD(Advanced Micro Devices)
PackagePDIP-16
Operating Temperature0℃~+75℃
Propagation Delay9ns@5V,15pF、13ns@5V,15pF
Count Rate100MHz
Logic TypeDivide-by-2
Trigger TypeRising Edge
DirectionUp Counter
Power Dissipation410mW
Series74S
Voltage - Supply4.75V~5.25V
FeaturesReset function、Synchronous counting
Number of Elements1
TimingSynchronous
ResetAsynchronous
Resolution4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74S161N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SN74S161N Documents

SN74S161N datasheets or manufacturer documentation.

Datasheet: SN74S161N Datasheet (PDF)

SN74S161N Schematic Symbol & PCB Footprint

The SN74S161N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.