
E37L501CPN562MEJ1U
- Manufacturer
- MFR.Part #
- E37L501CPN562MEJ1U
- JLCPCB Part #
- C3813878
- Package
- Bolt,D76.2xL182mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 182mm 18mΩ@120Hz 19.3A@120Hz 31.8mm 500V 5600uF 76.2mm ±20% 螺栓,D76.2xL182mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Bolt,D76.2xL182mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 10000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 18mΩ@120Hz | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 500V | |
| Height - Seated (Max) | 182mm | |
| Tolerance | ±20% | |
| Capacitance | 5600uF | |
| Ripple Current | 19.3A@120Hz | |
| Diameter | 76.2mm |

* Images are for reference only
E37L501CPN562MEJ1U
Extended- Manufacturer
- MFR.Part #
- E37L501CPN562MEJ1U
- JLCPCB Part #
- C3813878
- Package
- Bolt,D76.2xL182mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 182mm 18mΩ@120Hz 19.3A@120Hz 31.8mm 500V 5600uF 76.2mm ±20% 螺栓,D76.2xL182mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
E37L501CPN562MEJ1U
Extended- Manufacturer
- MFR.Part #
- E37L501CPN562MEJ1U
- JLCPCB Part #
- C3813878
- Package
- Bolt,D76.2xL182mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 182mm 18mΩ@120Hz 19.3A@120Hz 31.8mm 500V 5600uF 76.2mm ±20% 螺栓,D76.2xL182mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E37L501CPN562MEJ1U Specifications
E37L501CPN562MEJ1U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Bolt,D76.2xL182mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 10000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 18mΩ@120Hz | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 500V | |
| Height - Seated (Max) | 182mm | |
| Tolerance | ±20% | |
| Capacitance | 5600uF | |
| Ripple Current | 19.3A@120Hz | |
| Diameter | 76.2mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E37L501CPN562MEJ1U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E37L501CPN562MEJ1U Schematic Symbol & PCB Footprint
The E37L501CPN562MEJ1U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.